Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M220
Newark Part No.14T3036
Product RangeZNR VF Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$2,100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M220
Newark Part No.14T3036
Product RangeZNR VF Series
Technical Datasheet
Voltage Rating VAC14V
Voltage Rating VDC18V
Product RangeZNR VF Series
Clamping Voltage Vc Max43V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS125A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)0.9J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VF series Type-SMD Surge Absorber offers large surge current capability in a compact size. Designed for flow/reflow soldering. It provides protection of consumer and industrial equipment.
- Large withstanding surge current capability, in compact size
- Designed for flow/reflow soldering
- Low clamping voltage
Applications
Communications & Networking, Consumer Electronics, Industrial, Safety
Technical Specifications
Voltage Rating VAC
14V
Product Range
ZNR VF Series
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
125A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
18V
Clamping Voltage Vc Max
43V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
0.9J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate