Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.800 | $9.00 |
| Total Price | $9.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.800 |
| 10+ | $1.350 |
| 25+ | $1.080 |
| 50+ | $1.050 |
| 100+ | $1.010 |
| 250+ | $0.952 |
| 500+ | $0.927 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M121Copy
Newark Part No.
Re-Reel63W1608
Cut Tape63W1608
Product RangeZNR VF
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC100V
Product RangeZNR VF
Clamping Voltage Vc Max200V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS600A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)5J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
75V
Product Range
ZNR VF
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
600A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
100V
Clamping Voltage Vc Max
200V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
5J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ERZVF2M121
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

