Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZV20D182Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55T6171
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $3.540 |
| 2500+ | $3.440 |
Price for:Each
Minimum: 1000
Multiple: 1000
$3,540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV20D182Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55T6171
Technical Datasheet
Voltage Rating VAC1kV
Voltage Rating VDC1.465kV
Product Range-
Clamping Voltage Vc Max2.97kV
Varistor Case StyleDisc 20mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS7.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)1020J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
1kV
Product Range
-
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
7.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
1.465kV
Clamping Voltage Vc Max
2.97kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
1020J
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
