Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.611 |
| 2000+ | $0.586 |
| 5000+ | $0.577 |
| 10000+ | $0.576 |
Price for:Each
Minimum: 1000
Multiple: 1000
$611.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV14D621Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55T6166
Product RangeV
Technical Datasheet
Voltage Rating VAC385V
Voltage Rating VDC505V
Product RangeV
Clamping Voltage Vc Max1.025kV
Varistor Case StyleDisc 14mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)190J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
385V
Product Range
V
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
505V
Clamping Voltage Vc Max
1.025kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
190J
SVHC
No SVHC (25-Jun-2025)
Alternatives for ERZV14D621
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

