Print Page
3,601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.585 |
| 10+ | $0.383 |
| 25+ | $0.368 |
| 50+ | $0.353 |
| 100+ | $0.338 |
| 250+ | $0.316 |
| 500+ | $0.304 |
| 1000+ | $0.293 |
Price for:Each
Minimum: 1
Multiple: 1
$0.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV14D241Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14T3129
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC150Vrms
Voltage Rating VDC200V
Product RangeZNR V
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 14mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS6kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)84J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ERZ-V14D241 is a transient/surge absorber type-D Varistor features large withstanding surge current capability in compact sizes. It also features large energy handling capability absorbing transient overvoltage in compact sizes.
- Straight lead configuration
Applications
Industrial
Technical Specifications
Voltage Rating VAC
150Vrms
Product Range
ZNR V
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
395V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
84J
SVHC
No SVHC (25-Jun-2025)
Alternatives for ERZV14D241
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

