Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.394 |
| 10+ | $0.237 |
| 25+ | $0.200 |
| 50+ | $0.165 |
| 100+ | $0.135 |
| 500+ | $0.116 |
| 1000+ | $0.106 |
| 2500+ | $0.091 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV05D331Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.86Y0210
Product RangeV
Technical Datasheet
Voltage Rating VAC210V
Voltage Rating VDC270V
Product RangeV
Clamping Voltage Vc Max570V
Varistor Case StyleDisc 5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS800A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)13J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
210V
Product Range
V
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µS
800A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
270V
Clamping Voltage Vc Max
570V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
13J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ERZV05D331
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

