Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZV05D241Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14T3066
Product RangeZNR V Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.641 |
| 10+ | $0.388 |
| 25+ | $0.342 |
| 50+ | $0.295 |
| 100+ | $0.249 |
| 250+ | $0.215 |
| 500+ | $0.191 |
| 1000+ | $0.163 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV05D241Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14T3066
Product RangeZNR V Series
Technical Datasheet
Voltage Rating VAC150Vrms
Voltage Rating VDC200V
Product RangeZNR V Series
Clamping Voltage Vc Max415V
Varistor Case StyleDisc 5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS800A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)10.5J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
150Vrms
Product Range
ZNR V Series
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µS
800A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
200V
Clamping Voltage Vc Max
415V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
10.5J
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
