Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.070 |
| 10+ | $1.320 |
| 25+ | $1.190 |
| 50+ | $1.090 |
| 100+ | $0.995 |
| 250+ | $0.936 |
| 500+ | $0.832 |
| 1000+ | $0.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE14A821S1Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.34AH0703
Product RangeE14-S1
Technical Datasheet
Voltage Rating VAC510V
Voltage Rating VDC670V
Product RangeE14-S1
Clamping Voltage Vc Max1.355kV
Varistor Case StyleDisc 17.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS7.5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)460J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
510V
Product Range
E14-S1
Varistor Case Style
Disc 17.5mm
Peak Surge Current @ 8/20µS
7.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
670V
Clamping Voltage Vc Max
1.355kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
460J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

