Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZE14A471Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86Y0200
Product RangeZNR E14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $0.917 |
| 25+ | $0.901 |
| 50+ | $0.886 |
| 100+ | $0.870 |
| 500+ | $0.789 |
| 1000+ | $0.649 |
| 2500+ | $0.587 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE14A471Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.86Y0200
Product RangeZNR E14 Series
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeZNR E14 Series
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 16.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)350J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
300V
Product Range
ZNR E14 Series
Varistor Case Style
Disc 16.5mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
775V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
350J
SVHC
To Be Advised
Technical Docs (3)
Alternatives for ERZE14A471
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
