Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.375 |
| 10+ | $0.227 |
| 25+ | $0.222 |
| 50+ | $0.218 |
| 100+ | $0.213 |
| 250+ | $0.200 |
| 500+ | $0.192 |
| 1000+ | $0.185 |
Price for:Each
Minimum: 1
Multiple: 1
$0.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE11A561Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86Y0191
Product RangeZNR E11
Technical Datasheet
Voltage Rating VAC350V
Voltage Rating VDC450V
Product RangeZNR E11
Clamping Voltage Vc Max930V
Varistor Case StyleDisc 13mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS6kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)190J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
350V
Product Range
ZNR E11
Varistor Case Style
Disc 13mm
Peak Surge Current @ 8/20µS
6kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
450V
Clamping Voltage Vc Max
930V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
190J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

