Print Page
4,282 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.310 |
| 10+ | $0.185 |
| 25+ | $0.181 |
| 50+ | $0.178 |
| 100+ | $0.174 |
| 250+ | $0.162 |
| 500+ | $0.155 |
| 1000+ | $0.149 |
Price for:Each
Minimum: 1
Multiple: 1
$0.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE10A471Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.86Y0174
Product RangeE10
Technical Datasheet
Voltage Rating VAC350V
Voltage Rating VDC450V
Product RangeE10
Clamping Voltage Vc Max775V
Varistor Case StyleDisc 11.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)117J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
350V
Product Range
E10
Varistor Case Style
Disc 11.5mm
Peak Surge Current @ 8/20µS
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
450V
Clamping Voltage Vc Max
775V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
117J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ERZE10A471
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

