Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.204 |
| 9000+ | $0.170 |
| 15000+ | $0.167 |
Price for:Each
Minimum: 3000
Multiple: 3000
$612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE07A431Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.04X4327
Product RangeE7 Series
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeE7 Series
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 9mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS2.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)60J
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
275V
Product Range
E7 Series
Varistor Case Style
Disc 9mm
Peak Surge Current @ 8/20µS
2.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
60J
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

