Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZVF2M151Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14T3034
Product RangeZNR VF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.864 |
| 2500+ | $0.847 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZVF2M151Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14T3034
Product RangeZNR VF Series
Technical Datasheet
Voltage Rating VAC95V
Voltage Rating VDC125V
Product RangeZNR VF Series
Clamping Voltage Vc Max250V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS600A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)6J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
95V
Product Range
ZNR VF Series
Varistor Case Style
SMD
Peak Surge Current @ 8/20µS
600A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
125V
Clamping Voltage Vc Max
250V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
6J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZVF2M151
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
