Print Page
ERZ-V20D180
TVS Varistor, 11 Vrms, 14 V, ZNR V Series, 36 V, Disc 20mm, Zinc Oxide Non-Linear Resistor (ZNR)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZ-V20D180Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14T3146
Product RangeZNR V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.766 |
| 2500+ | $0.716 |
Price for:Each
Minimum: 1000
Multiple: 1000
$766.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-V20D180Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.14T3146
Product RangeZNR V Series
Technical Datasheet
Voltage Rating VAC11Vrms
Voltage Rating VDC14V
Product RangeZNR V Series
Clamping Voltage Vc Max36V
Varistor Case StyleDisc 20mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS3kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)13J
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
11Vrms
Product Range
ZNR V Series
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µS
3kA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VDC
14V
Clamping Voltage Vc Max
36V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
13J
Alternatives for ERZ-V20D180
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
