Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZ-V10D680Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14T3120
Product RangeZNR V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.192 |
| 2500+ | $0.178 |
Price for:Each
Minimum: 1000
Multiple: 1000
$192.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-V10D680Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14T3120
Product RangeZNR V Series
Technical Datasheet
Voltage Rating VAC40V
Voltage Rating VDC56V
Product RangeZNR V Series
Clamping Voltage Vc Max135V
Varistor Case StyleDisc 10mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS1kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)9.8J
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
40V
Product Range
ZNR V Series
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µS
1kA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage Rating VDC
56V
Clamping Voltage Vc Max
135V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
9.8J
Technical Docs (2)
Alternatives for ERZ-V10D680
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
