Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZ-V07D511Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55T6152
Product RangeZNR V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.119 |
Price for:Each
Minimum: 1000
Multiple: 1000
$119.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-V07D511Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.55T6152
Product RangeZNR V Series
Technical Datasheet
Voltage Rating VAC320V
Product RangeZNR V Series
Voltage Rating VDC410V
Clamping Voltage Vc Max845V
Varistor Case StyleDisc 7mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS1.75kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)45J
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
320V
Voltage Rating VDC
410V
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µS
1.75kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Product Range
ZNR V Series
Clamping Voltage Vc Max
845V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
45J
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for ERZ-V07D511
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
