Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERZ-V05D121.
Newark Part No.27AC5495
Your Part Number
Technical Datasheet
300 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-V05D121.
Newark Part No.27AC5495
Technical Datasheet
Voltage Rating VAC75V
Voltage Rating VDC100V
Product Range-
Clamping Voltage Vc Max210V
Varistor Case StyleDisc 5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS800A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)5J
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
75V
Product Range
-
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µS
800A
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Voltage Rating VDC
100V
Clamping Voltage Vc Max
210V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
5J
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate