Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZE14A361S1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99AC8421
Product RangeE14-S1 Series
Your Part Number
639 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.741 |
| 10+ | $0.530 |
| 25+ | $0.479 |
| 50+ | $0.470 |
| 100+ | $0.460 |
| 250+ | $0.451 |
| 500+ | $0.442 |
| 1000+ | $0.432 |
Price for:Each
Minimum: 1
Multiple: 1
$0.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE14A361S1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99AC8421
Product RangeE14-S1 Series
Technical Datasheet
Voltage Rating VAC230V
Voltage Rating VDC300V
Product RangeE14-S1 Series
Clamping Voltage Vc Max595V
Varistor Case StyleDisc 16.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)255J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for ERZE14A361S1
1 Product Found
Technical Specifications
Voltage Rating VAC
230V
Product Range
E14-S1 Series
Varistor Case Style
Disc 16.5mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
300V
Clamping Voltage Vc Max
595V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
255J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
