Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A221SCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AC8412
Product RangeE14-S1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.655 |
| 4000+ | $0.642 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,310.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A221SCCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.99AC8412
Product RangeE14-S1 Series
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeE14-S1 Series
Clamping Voltage Vc Max360V
Varistor Case StyleDisc 16.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS10kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)155J
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Voltage Rating VAC
140V
Product Range
E14-S1 Series
Varistor Case Style
Disc 16.5mm
Peak Surge Current @ 8/20µS
10kA
Operating Temperature Max
125°C
SVHC
No SVHC (16-Jul-2019)
Voltage Rating VDC
180V
Clamping Voltage Vc Max
360V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
155J
Technical Docs (2)
Alternatives for ERZ-E14A221SC
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
