Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZ-E11A112Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04X4445
Product RangeZNR E11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.309 |
| 2000+ | $0.296 |
| 3000+ | $0.292 |
| 5000+ | $0.288 |
| 10000+ | $0.282 |
| 25000+ | $0.276 |
| 50000+ | $0.271 |
Price for:Each
Minimum: 1000
Multiple: 1000
$309.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-E11A112Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.04X4445
Product RangeZNR E11 Series
Technical Datasheet
Voltage Rating VAC680V
Voltage Rating VDC895V
Product RangeZNR E11 Series
Clamping Voltage Vc Max1.815kV
Varistor Case StyleDisc 14mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µS5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)310J
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Voltage Rating VAC
680V
Product Range
ZNR E11 Series
Varistor Case Style
Disc 14mm
Peak Surge Current @ 8/20µS
5kA
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VDC
895V
Clamping Voltage Vc Max
1.815kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
310J
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
