Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERT-JZET104H
Newark Part No.
Full Reel94AC3394
Re-Reel94AC3393
Cut Tape94AC3393
Product RangeERTJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.05 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.03 |
| 20000+ | $0.03 |
| 30000+ | $0.02 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERT-JZET104H
Newark Part No.
Full Reel94AC3394
Re-Reel94AC3393
Cut Tape94AC3393
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 3%
Product RangeERTJ Series
NTC MountingSurface Mount
Thermistor Case Style0201 [0603 Metric]
Thermistor Terminals-
B-Constant4550K
B-Constant Tolerance± 2%
NTC Case Size0201 [0603 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Thermistor Mounting
SMD
Product Range
ERTJ Series
Thermistor Case Style
0201 [0603 Metric]
B-Constant
4550K
NTC Case Size
0201 [0603 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ERT-JZET104H
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate