Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERT-JZER683H Thermistor, NTC, 68 kohm, 4300 K, -40 °C to 125 °C, 0201 [0603 Metric], SMD, ERT-J Series](https://www.newark.com/productimages/standard/en_US/52W1171-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERT-JZER683HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel94AC3390
Cut Tape94AC3389
Product RangeERTJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 15000 | $0.037 | $555.00 |
| Total Price | $555.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 15000+ | $0.037 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.031 |
| 45000+ | $0.029 |
| 75000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERT-JZER683HCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel94AC3390
Cut Tape94AC3389
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)68kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingSMD
Product RangeERTJ Series
Thermistor Case Style0201 [0603 Metric]
NTC MountingSurface Mount
Thermistor Terminals-
B-Constant4300K
B-Constant Tolerance± 2%
NTC Case Size0201 [0603 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 3%
Product Range
ERTJ Series
NTC Mounting
Surface Mount
B-Constant
4300K
NTC Case Size
0201 [0603 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
68kohm
Thermistor Mounting
SMD
Thermistor Case Style
0201 [0603 Metric]
Thermistor Terminals
-
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
