Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VS104JA
Newark Part No.
Full Reel60AK4312
Re-Reel55T6148
Cut Tape55T6148
Product RangeERTJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.065 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.082 |
| 5000+ | $0.073 |
| 10000+ | $0.060 |
| 20000+ | $0.052 |
| 30000+ | $0.048 |
| 50000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VS104JA
Newark Part No.
Full Reel60AK4312
Re-Reel55T6148
Cut Tape55T6148
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingSMD
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Product RangeERTJ Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant4390K
Thermistor TerminalsSMD
Thermistor TerminalsSMD
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Resistance Tolerance (25°C)
± 5%
Thermistor Case Style
0603 [1608 Metric]
B-Constant
4390K
Thermistor Terminals
SMD
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
Product Range
ERTJ Series
NTC Mounting
Surface Mount
Thermistor Terminals
SMD
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ERTJ1VS104JA
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate