Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERT-J0EV474J NTC Thermistor, 470 kohm, 4750 K, 0402 [1005 Metric], SMD, -40 °C to 125 °C, ERTJ Series](https://www.newark.com/productimages/standard/en_US/55T6144-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERT-J0EV474JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55T6139
Product RangeERTJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10000+ | $0.044 |
| 20000+ | $0.043 |
| 30000+ | $0.042 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERT-J0EV474JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.55T6139
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)470kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeERTJ Series
NTC MountingSurface Mount
B-Constant4750K
Thermistor TerminalsSMD
Thermistor TerminalsSMD
B-Constant Tolerance± 2%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
SMD
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
470kohm
Resistance Tolerance (25°C)
± 5%
Product Range
ERTJ Series
B-Constant
4750K
Thermistor Terminals
SMD
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Technical Docs (3)
Alternatives for ERT-J0EV474J
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
