Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERT-J0ET333J Thermistor, NTC, 33 kohm, 4580 K, -40 °C to 125 °C, 0402 [1005 Metric], SMD, ERT-J Series](https://www.newark.com/productimages/standard/en_US/52W1171-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERT-J0ET333JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94AC3436
Cut Tape94AC3435
Product RangeERTJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.052 | $520.00 |
| Total Price | $520.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.052 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.044 |
| 30000+ | $0.041 |
| 50000+ | $0.038 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERT-J0ET333JCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94AC3436
Cut Tape94AC3435
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)33kohm
Resistance Tolerance (25°C)± 5%
Thermistor MountingSMD
Product RangeERTJ Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
Thermistor Terminals-
B-Constant4580K
B-Constant Tolerance± 2%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 5%
Product Range
ERTJ Series
Thermistor Case Style
0402 [1005 Metric]
B-Constant
4580K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
33kohm
Thermistor Mounting
SMD
NTC Mounting
Surface Mount
Thermistor Terminals
-
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
