Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERT-J0EP333F
Newark Part No.
Re-Reel94AC3405
Cut Tape94AC3405
Product RangeERTJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.085 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERT-J0EP333F
Newark Part No.
Re-Reel94AC3405
Cut Tape94AC3405
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)33kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeERTJ Series
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
B-Constant4100K
Thermistor Terminals-
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
Product Range
ERTJ Series
NTC Mounting
Surface Mount
Thermistor Terminals
-
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Resistance (25°C)
33kohm
Thermistor Mounting
SMD
Thermistor Case Style
0402 [1005 Metric]
B-Constant
4100K
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ERT-J0EP333F
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate