Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJXGNJ2R4Y SMD Chip Resistor, 2.4 ohm, ± 5%, 31 mW, 01005 [0402 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/77AH9654-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJXGNJ2R4YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel82AH6333
Re-Reel82AH6332RL
Cut Tape82AH6332
Product RangeERJ-XGN Series
Your Part Number
19,650 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.082 | $0.08 |
| Total Price | $0.08 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.082 |
| 10+ | $0.071 |
| 100+ | $0.060 |
| 1000+ | $0.054 |
| 5000+ | $0.049 |
| 10000+ | $0.046 |
| 25000+ | $0.043 |
| 50000+ | $0.042 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.051 |
| 60000+ | $0.050 |
| 100000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJXGNJ2R4YCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel82AH6333
Re-Reel82AH6332RL
Cut Tape82AH6332
Product RangeERJ-XGN Series
Technical Datasheet
Resistance2.4ohm
Resistance Tolerance± 5%
Power Rating31mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeERJ-XGN Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJXGNJ2R4Y is an ERJ type, ERJ-XGN series thick film chip resistor.
- 2.4ohm resistance
- ±5% resistance tolerance
- 01005 [0402 Metric] resistor case
- -100ppm/°C to +600ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- 15V voltage rating and 31mW power rating
- Category temperature range from -55 to +125°C
Technical Specifications
Resistance
2.4ohm
Power Rating
31mW
Resistor Technology
Thick Film
Product Range
ERJ-XGN Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
General Purpose
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
