Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJUP8F1200V SMD Chip Resistor, 120 ohm, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/63AC1285-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJUP8F1200VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel63AC0068
Re-Reel63AC1009RL
Cut Tape63AC1009
Product RangeERJ-UP8 Series
Your Part Number
2,913 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.271 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.271 |
| 10+ | $0.103 |
| 100+ | $0.091 |
| 1000+ | $0.066 |
| 5000+ | $0.057 |
| 10000+ | $0.050 |
| 25000+ | $0.048 |
| 50000+ | $0.047 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.057 |
| 15000+ | $0.050 |
| 25000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJUP8F1200VCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel63AC0068
Re-Reel63AC1009RL
Cut Tape63AC1009
Product RangeERJ-UP8 Series
Technical Datasheet
Resistance120ohm
Resistor Case / Package1206 [3216 Metric]
Power Rating660mW
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Resistance Tolerance± 1%
Product RangeERJ-UP8 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating500V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120ohm
Power Rating
660mW
Resistor Type
Sulfur Resistant
Product Range
ERJ-UP8 Series
Voltage Rating
500V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJUP8F1200V
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
