Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJU1DD2322U
Newark Part No.67AC0165
Product RangeERJ-U1D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.211 |
| 10000+ | $0.197 |
| 20000+ | $0.185 |
| 30000+ | $0.174 |
| 50000+ | $0.168 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,055.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU1DD2322U
Newark Part No.67AC0165
Product RangeERJ-U1D Series
Technical Datasheet
Resistance23.2kohm
Resistor Case / Package2010 [5025 Metric]
Power Rating750mW
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U1D Series
Resistance Tolerance± 0.5%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
23.2kohm
Power Rating
750mW
Resistor Type
Sulfur Resistant
Resistance Tolerance
± 0.5%
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
2010 [5025 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-U1D Series
Temperature Coefficient
± 100ppm/°C
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJU1DD2322U
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate