Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJU06F1000V SMD Chip Resistor, ERJ Series, 100 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/5089744.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJU06F1000VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel44X4194RL
Cut Tape44X4194
Your Part Number
2,050 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.136 | $0.14 |
| Total Price | $0.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.136 |
| 10+ | $0.068 |
| 100+ | $0.040 |
| 1000+ | $0.027 |
| 5000+ | $0.026 |
| 10000+ | $0.025 |
| 25000+ | $0.024 |
| 50000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU06F1000VCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel44X4194RL
Cut Tape44X4194
Technical Datasheet
Resistance Tolerance± 1%
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Temperature Coefficient± 100ppm/°C
QualificationAEC-Q200
Product Overview
ERJU06F1000V is an ERJ U type, ERJ-U06 series anti-sulfurated thick film chip resistor. It provides excellent resistance to sulfuration by using an Ag-Pd based inner electrode. High reliability is ensured by utilizing metal glaze thick film resistive elements and three layers of electrodes. This resistor is suitable for automotive, industrial, factory automation, and power supply applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- 100 ohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±100ppm/°C temperature coefficient
- High resistance to sulfurization by adopting anti-sulfurated electrode structure and material
- Suitable for both reflow and flow soldering
- Reference standard: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- Adoption in new designs, easy mounting and cost reduction
- 150V voltage rating and 125mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance Tolerance
± 1%
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant
Qualification
AEC-Q200
Alternatives for ERJU06F1000V
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
