Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJU03F6202V
Newark Part No.28W1416
Product RangeERJU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.032 |
| 10000+ | $0.025 |
| 20000+ | $0.019 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU03F6202V
Newark Part No.28W1416
Product RangeERJU Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistance62kohm
Power Rating100mW
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJU Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Power Rating
100mW
Resistor Type
Sulfur Resistant
Resistance Tolerance
± 1%
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance
62kohm
Resistor Technology
Thick Film
Product Range
ERJU Series
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJU03F6202V
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate