Print Page
ERJU02F4701X
SMD Chip Resistor, 4.7 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJU02F4701X SMD Chip Resistor, 4.7 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://www.newark.com/productimages/standard/en_US/4764118.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJU02F4701XCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel51W3295RL
Cut Tape51W3295
Product RangeERJ-U02 Series
Your Part Number
11,846 In Stock
59,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.130 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.130 |
| 10+ | $0.041 |
| 100+ | $0.033 |
| 1000+ | $0.024 |
| 5000+ | $0.019 |
| 10000+ | $0.016 |
| 25000+ | $0.015 |
| 50000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU02F4701XCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel51W3295RL
Cut Tape51W3295
Product RangeERJ-U02 Series
Technical Datasheet
Resistance4.7kohm
Resistance4.7kohm
Resistance Tolerance± 1%
Power Rating100mW
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Resistor TypeSulfur Resistant
Product RangeERJ-U02 Series
Product RangeERJ-U02 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Voltage Rating50V
Product Length1.02mm
Product Length1mm
Product Width0.5mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7kohm
Resistance Tolerance
± 1%
Power Rating
100mW
Resistor Technology
Thick Film
Resistor Type
Sulfur Resistant
Product Range
ERJ-U02 Series
Temperature Coefficient
± 200ppm/°C
Voltage Rating
50V
Product Length
1mm
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance
4.7kohm
Power Rating
100mW
Resistor Case / Package
0402 [1005 Metric]
Resistor Technology
Thick Film
Resistor Type
Sulfur Resistant
Product Range
ERJ-U02 Series
Voltage Rating
50V
Product Length
1.02mm
Product Width
0.5mm
Operating Temperature Min
-55°C
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERJU02F4701X
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
