Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJT06J102V SMD Chip Resistor, 1 kohm, ± 5%, 250 mW, 0805 [2012 Metric], Thick Film, Pulse Withstanding](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJT06J102VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14N9288
Product RangeERJ-T06 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.032 |
| 10000+ | $0.031 |
| 15000+ | $0.030 |
| 25000+ | $0.029 |
| 50000+ | $0.028 |
| 125000+ | $0.027 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJT06J102VCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.14N9288
Product RangeERJ-T06 Series
Technical Datasheet
Resistance1kohm
Resistance Tolerance± 5%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeERJ-T06 Series
Temperature Coefficient± 200ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-T06 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 200ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJT06J102V
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
