Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJS1D0R00U
Newark Part No.
Re-Reel51W0484
Cut Tape51W0484
Product RangeERJ-S1D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.096 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJS1D0R00U
Newark Part No.
Re-Reel51W0484
Cut Tape51W0484
Product RangeERJ-S1D Series
Technical Datasheet
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film
Power Rating750mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeERJ-S1D Series
Product Length5mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
2010 [5025 Metric]
Power Rating
750mW
Resistor Mounting
Surface Mount Device
Product Length
5mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
ERJ-S1D Series
Product Width
2.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for ERJS1D0R00U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate