Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB6B9763V SMD Chip Resistor, High Precision, 976 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/50X0419-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPB6B9763VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel68AC8031
Re-Reel68AC8030RL
Cut Tape68AC8030
Product RangeERJ-PB6 Series
Your Part Number
3,038 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.234 | $0.23 |
| Total Price | $0.23 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.234 |
| 10+ | $0.117 |
| 100+ | $0.105 |
| 1000+ | $0.076 |
| 5000+ | $0.066 |
| 10000+ | $0.061 |
| 25000+ | $0.056 |
| 50000+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.069 |
| 10000+ | $0.057 |
| 20000+ | $0.050 |
| 30000+ | $0.047 |
| 50000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB6B9763VCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Full Reel68AC8031
Re-Reel68AC8030RL
Cut Tape68AC8030
Product RangeERJ-PB6 Series
Technical Datasheet
Resistance976kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PB6 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Alternatives for ERJPB6B9763V
1 Product Found
Technical Specifications
Resistance
976kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-PB6 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 50ppm/°C
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
