Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB3B2611V SMD Chip Resistor, High Precision, 2.61 kohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film](https://www.newark.com/productimages/standard/en_US/50X0419-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPB3B2611VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel68AC6140
Re-Reel68AC6139RL
Cut Tape68AC6139
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.172 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.172 |
| 10+ | $0.084 |
| 100+ | $0.076 |
| 1000+ | $0.054 |
| 5000+ | $0.041 |
| 10000+ | $0.038 |
| 25000+ | $0.036 |
| 50000+ | $0.035 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.041 |
| 15000+ | $0.038 |
| 25000+ | $0.036 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB3B2611VCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel68AC6140
Re-Reel68AC6139RL
Cut Tape68AC6139
Technical Datasheet
Resistance2.61kohm
Power Rating200mW
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.61kohm
Voltage Rating
150V
Product Width
0.8mm
Operating Temperature Max
155°C
Power Rating
200mW
Product Length
1.6mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
