ERJPB3B1003V

SMD Chip Resistor, High Precision, 100 kohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
PANASONIC ERJPB3B1003V
ManufacturerPANASONIC
Manufacturer Part NoERJPB3B1003V
Newark Part No.68AC5937
Product RangeERJ-PB3 Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
QuantityPrice
5000+$0.053
10000+$0.046
20000+$0.040
30000+$0.034
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$265.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerPANASONIC
Manufacturer Part NoERJPB3B1003V
Newark Part No.68AC5937
Product RangeERJ-PB3 Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeERJ-PB3 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)

Technical Specifications

Resistance

100kohm

Power Rating

200mW

Resistor Technology

Thick Film

Product Range

ERJ-PB3 Series

Voltage Rating

150V

Product Width

0.8mm

Operating Temperature Max

155°C

SVHC

No SVHC (21-Jan-2025)

Resistance Tolerance

± 0.1%

Resistor Case / Package

0603 [1608 Metric]

Resistor Type

High Precision

Temperature Coefficient

± 50ppm/°C

Product Length

1.6mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Alternatives for ERJPB3B1003V

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code