Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPA3F6800V SMD Chip Resistor, 680 ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPA3F6800VCopy
Newark Part No.84X4870
Product RangeERJ-PA3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.033 |
| 10000+ | $0.026 |
| 20000+ | $0.019 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$165.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPA3F6800VCopy
Newark Part No.84X4870
Product RangeERJ-PA3 Series
Technical Datasheet
Resistance680ohm
Resistance Tolerance± 1%
Power Rating330mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PA3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- ESD surge characteristics superior to standard metal film resistors
- High reliability
- Metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
680ohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
ERJ-PA3 Series
Voltage Rating
150V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJPA3F6800V
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
