Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJMS4SF2M0UCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel85Y6087RL
Cut Tape85Y6087
Product RangeERJ-MS4S Series
Your Part Number
197 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.400 | $7.00 |
| Total Price | $7.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.400 |
| 10+ | $0.933 |
| 100+ | $0.661 |
| 500+ | $0.535 |
| 5000+ | $0.423 |
| 10000+ | $0.406 |
| 25000+ | $0.398 |
| 50000+ | $0.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMS4SF2M0UCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel85Y6087RL
Cut Tape85Y6087
Product RangeERJ-MS4S Series
Technical Datasheet
Resistance2000µohm
Product RangeERJ-MS4S Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height1.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MS4S Series
Power Rating
3W
Resistor Technology
Metal Film
Product Length
6.4mm
Product Height
1.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ERJMS4SF2M0U
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
