Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJMS4SF1M0U SMD Current Sense Resistor, 1000 µohm, ERJ-MS4S Series, 2512 [6432 Metric], 3 W, ± 1%, Metal Film](https://www.newark.com/productimages/standard/en_US/2484763-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJMS4SF1M0UCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel85Y6086RL
Cut Tape85Y6086
Product RangeERJ-MS4S Series
Your Part Number
3,102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $1.280 | $6.40 |
| Total Price | $6.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.280 |
| 10+ | $0.856 |
| 100+ | $0.608 |
| 500+ | $0.494 |
| 5000+ | $0.392 |
| 10000+ | $0.377 |
| 25000+ | $0.369 |
| 50000+ | $0.362 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMS4SF1M0UCopy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel85Y6086RL
Cut Tape85Y6086
Product RangeERJ-MS4S Series
Technical Datasheet
Resistance1000µohm
Product RangeERJ-MS4S Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Film
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height1.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/°C
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MS4S Series
Power Rating
3W
Resistor Technology
Metal Film
Product Length
6.4mm
Product Height
1.2mm
Operating Temperature Max
170°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ERJMS4SF1M0U
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
