Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJMS4HF10MU SMD Current Sense Resistor, 10 mohm, ERJ-MS4H Series, 2512 [6432 Metric], 2 W, ± 1%, Metal Plate](https://www.newark.com/productimages/standard/en_US/23AC4629-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJMS4HF10MUCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.80Y2704
Product RangeERJ-MS4H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.354 |
| 6000+ | $0.320 |
| 10000+ | $0.308 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$708.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJMS4HF10MUCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.80Y2704
Product RangeERJ-MS4H Series
Technical Datasheet
Resistance10mohm
Product RangeERJ-MS4H Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 75ppm/K
Product Length6.4mm
Product Width3.2mm
Product Height1.2mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
10mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 75ppm/K
Product Width
3.2mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
ERJ-MS4H Series
Power Rating
2W
Resistor Technology
Metal Plate
Product Length
6.4mm
Product Height
1.2mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ERJMS4HF10MU
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
