Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJM1WSF15MU SMD Current Sense Resistor, 0.015 ohm, ERJ-M1W Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Strip](https://www.newark.com/productimages/standard/en_US/4797721.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJM1WSF15MUCopy
Newark Part No.53W8352
Product RangeERJ-M1W Series
Your Part Number
No Longer Available
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJM1WSF15MUCopy
Newark Part No.53W8352
Product RangeERJ-M1W Series
Technical Datasheet
Resistance0.015ohm
Product RangeERJ-M1W Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.8mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Resistance
0.015ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-M1W Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
6.4mm
Product Height
0.8mm
Operating Temperature Max
170°C
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
