Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJL06KF10CV SMD Current Sense Resistor, ERJ Series, 100 mohm, ERJ-L06 Series, 0805 [2012 Metric], 125 mW, ± 1%](https://www.newark.com/productimages/standard/en_US/4765338.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJL06KF10CVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01X1437
Product RangeERJ-L06 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.139 |
| 10000+ | $0.134 |
| 15000+ | $0.132 |
| 25000+ | $0.129 |
| 50000+ | $0.127 |
| 125000+ | $0.124 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJL06KF10CVCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.01X1437
Product RangeERJ-L06 Series
Technical Datasheet
Resistance100mohm
Product RangeERJ-L06 Series
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Product Length2.01mm
Temperature Coefficient± 100ppm/°C
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJL06KF10CV is an ERJ type, ERJ-06 series, low resistance, thick film current sensing chip resistor. This device is feedback element for current sensing to monitor output current, while minimizing wasted power. Characteristics include both low resistance and high precision.
- 100mohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±100ppm/°C temperature coefficient
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Low resistance and high precision by thick film resistive element and special electrode structure
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144 and AEC-Q200 compliant
- 125mW power rating
- Category temperature range from -55 to +125°C
Technical Specifications
Resistance
100mohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Product Length
2.01mm
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-L06 Series
Power Rating
125mW
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for ERJL06KF10CV
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
