
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.583 | $0.58 |
| Total Price | $0.58 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 10+ | $0.349 |
| 100+ | $0.241 |
| 500+ | $0.193 |
| 5000+ | $0.167 |
| 10000+ | $0.162 |
| 25000+ | $0.159 |
| 50000+ | $0.156 |
| Quantity | Price |
|---|---|
| 5000+ | $0.196 |
| 15000+ | $0.190 |
| 25000+ | $0.186 |
Product Information
Product Overview
ERJ-D2 series ERJ-D type low TCR high power current sensing chip resistors achieve high power and low TCR using a wide terminal electrode structure and original materials. These resistors are suitable for small size/high power current detection and their low TCR enables high accuracy of current detection. These resistors are AEC-Q200 Compliant and offer IEC 60115-8, JIS C 5201-8 and EIAJ RC-2134B reference standards ensuring optimal quality and reliability. Recommended applications are automotive electronic circuits including ECUs (electrical control unit), anti-lock breaking systems and air-bag systems, current sensing for power supply circuits in a variety of equipment.
- Low TCR high power chip resistors (wide terminal type)
- Achieved high power and low TCR using wide terminal electrode structure and original material
- Suitable for small size/high power current detection
- High solder-joint reliability by wide terminal construction
- Excellent heat dissipation characteristics by wide terminal construction
Technical Specifications
10mohm
1206 Wide
± 1%
1.6mm
3.2mm
-55°C
AEC-Q200
ERJ-D2 Series
1W
Thick Film
± 100ppm/°C
0.65mm
155°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ERJD2DFR010V
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
