Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJD2CFR100VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01AH9569
Re-Reel01AH9568RL
Cut Tape01AH9568
Product RangeERJ-D2 Series
Your Part Number
3,475 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.431 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.431 |
| 10+ | $0.277 |
| 100+ | $0.238 |
| 1000+ | $0.177 |
| 5000+ | $0.143 |
| 10000+ | $0.142 |
| 25000+ | $0.139 |
| 50000+ | $0.136 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.143 |
| 15000+ | $0.142 |
| 25000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJD2CFR100VCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel01AH9569
Re-Reel01AH9568RL
Cut Tape01AH9568
Product RangeERJ-D2 Series
Technical Datasheet
Resistance100mohm
Resistor Case / Package1206 Wide
Product RangeERJ-D2 Series
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100mohm
Product Range
ERJ-D2 Series
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistor Case / Package
1206 Wide
Power Rating
1W
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.65mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for ERJD2CFR100V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
