Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR027V
Newark Part No.32R9293
Product RangeERJ-B2 Series
Your Part Number
Technical Datasheet
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB2CFR027V
Newark Part No.32R9293
Product RangeERJ-B2 Series
Technical Datasheet
Resistance0.027ohm
Product RangeERJ-B2 Series
Resistor Case / Package1206 Wide
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Resistor TypeHigh Power
Temperature Coefficient0ppm/°C to +200ppm/°C
Product Length1.6mm
Voltage Rating200V
Product Width3.2mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Resistance
0.027ohm
Resistor Case / Package
1206 Wide
Resistance Tolerance
± 1%
Resistor Type
High Power
Product Length
1.6mm
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-B2 Series
Power Rating
500mW
Resistor Technology
Thick Film
Temperature Coefficient
0ppm/°C to +200ppm/°C
Voltage Rating
200V
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Alternatives for ERJB2CFR027V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate