Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8RQFR62V SMD Current Sense Resistor, 0.62 ohm, ERJ-8R Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8RQFR62VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel57AK2439
Cut Tape55T6109
Product RangeERJ-8R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.048 | $480.00 |
| Total Price | $480.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10000+ | $0.048 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.053 |
| 20000+ | $0.046 |
| 30000+ | $0.042 |
| 50000+ | $0.037 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8RQFR62VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel57AK2439
Cut Tape55T6109
Product RangeERJ-8R Series
Technical Datasheet
Resistance0.62ohm
Product RangeERJ-8R Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 250ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The Panasonic ERJ 8R series resistors are automotive grade, standard current sensing chip resistors with low resistance values. The resistance range includes E24 decade values from 5mohm to 9.1ohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±1%, ±2% and ±5% tolerance
- 0 to 300, 0 to 500, 0 to 700, ±75, ±100, ±150, ±200, ±250, ±300ppm/°C TCR values available
- Operating temperature range -55°C to 125°C
- Meets IEC 60115-8, JIS C 5201-8, JEITA RC-2144 standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
0.62ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 250ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
ERJ-8R Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for ERJ8RQFR62V
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
