Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8RQF2R7V SMD Current Sense Resistor, 2.7 ohm, ERJ-8R Series, 1206 [3216 Metric], 250 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/24W6804-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8RQF2R7VCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel56W0644
Re-Reel57AK2443
Cut Tape57AK2443
Product RangeERJ-8R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.045 | $450.00 |
| Total Price | $450.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.045 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.059 |
| 20000+ | $0.052 |
| 30000+ | $0.049 |
| 50000+ | $0.043 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8RQF2R7VCopy
Manufacturer Standard Lead Time56 weeks
Newark Part No.
Full Reel56W0644
Re-Reel57AK2443
Cut Tape57AK2443
Product RangeERJ-8R Series
Technical Datasheet
Resistance2.7ohm
Product RangeERJ-8R Series
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/K
Product Length3.2mm
Product Width1.6mm
Voltage Rating-
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
ERJ 8R series ERJ type low resistance type thick film chip current sensing resistors realize both low-resistance and high-precision by original thick film resistive element and special electrode structure.
- High power type/standard type
- Small size and lightweight
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2144
- AEC-Q200 compliant
Technical Specifications
Resistance
2.7ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/K
Product Width
1.6mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Product Range
ERJ-8R Series
Power Rating
250mW
Resistor Technology
Thick Film
Product Length
3.2mm
Voltage Rating
-
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
