Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ8GEYJ470VCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 18AR5498 |
| Product Range | ERJ-8GE Series |
| Your Part Number | |
| Technical Datasheet |
96,730 In Stock
205,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.139 |
| 10+ | $0.113 |
| 100+ | $0.096 |
| 1000+ | $0.066 |
| 5000+ | $0.050 |
| 10000+ | $0.039 |
| 25000+ | $0.031 |
| 50000+ | $0.025 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PANASONIC |
|---|---|
| Manufacturer Part No | ERJ8GEYJ470VCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 18AR5498 |
| Product Range | ERJ-8GE Series |
| Technical Datasheet | |
| Resistance | 47ohm |
| Resistance Tolerance | ± 5% |
| Power Rating | 250mW |
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Technology | Thick Film |
| Resistor Type | Precision |
| Product Range | ERJ-8GE Series |
| Temperature Coefficient | ± 200ppm/°C |
| Voltage Rating | 200V |
| Product Length | 3.2mm |
| Product Width | 1.6mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 155°C |
| Qualification | AEC-Q200 |
| SVHC | To Be Advised |
Technical Specifications
| Resistance | 47ohm |
|---|---|
| Power Rating | 250mW |
| Resistor Technology | Thick Film |
| Product Range | ERJ-8GE Series |
| Voltage Rating | 200V |
| Product Width | 1.6mm |
| Operating Temperature Max | 155°C |
| SVHC | To Be Advised |
| Resistance Tolerance | ± 5% |
|---|---|
| Resistor Case / Package | 1206 [3216 Metric] |
| Resistor Type | Precision |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 3.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
