Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ8ENF4533V SMD Chip Resistor, ERJ Series, 453 kohm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, Precision](https://www.newark.com/productimages/standard/en_US/4765337.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF4533VCopy
Newark Part No.
Full Reel52W0843
Cut Tape90W3909
Product RangeERJ-8EN Series
Your Part Number
9,699 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.179 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.179 |
| 10+ | $0.063 |
| 100+ | $0.054 |
Full Reel
| Quantity | Price |
|---|---|
| 30000+ | $0.022 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ8ENF4533VCopy
Newark Part No.
Full Reel52W0843
Cut Tape90W3909
Product RangeERJ-8EN Series
Technical Datasheet
Resistance453kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-8EN Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Alternatives for ERJ8ENF4533V
2 Products Found
Technical Specifications
Resistance
453kohm
Power Rating
250mW
Resistor Type
Precision
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistor Case / Package
1206 [3216 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-8EN Series
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
